PDP SEO Portlet

LTL-4221-002

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4221-002
Secondary Manufacturer Part#: LTL-4221-002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
8.7 mcd
3 x 4.25 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
635 nm
2
4 x 6.25
5 V
T-1
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:1000  
USD $:
15000+
$0.06264
30000+
$0.06123
60000+
$0.05982
120000+
$0.0584
240000+
$0.05699