PDP SEO Portlet

LTL-4211NHBP

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4211NHBP
Secondary Manufacturer Part#: LTL-4211NHBP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
657 nm
4.4 mcd
2.9x2.9x2.4 mm
Circular
260
15 mA
2.6 V
40 mW
Through Hole
Right Angle
-55 to 100 °C
2
697 nm
2
8.75 x 4.6 x 7.3 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.07315
10000+
$0.0715
20000+
$0.06985
40000+
$0.0682
80000+
$0.06655