PDP SEO Portlet

LTL-4211N

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4211N
Secondary Manufacturer Part#: LTL-4211N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
657 nm
4.4 mcd
3x3x3.45 mm
Circular
260
15 mA
2.6 V
40 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
697 nm
2
3.2 x 3.2 x 4.45 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
31000+
$0.02594
62000+
$0.02535
124000+
$0.02476
248000+
$0.02418
496000+
$0.0236