PDP SEO Portlet

LTL-4211

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-4211
Secondary Manufacturer Part#: LTL-4211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
657 nm
2.5 mcd
Matte Tin
3x3x4.25 mm
Circular
260
15 mA
2.6 V
40 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
697 nm
2
4 x 4 x 5.25 mm
5 V
T-1
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.03937
10000+
$0.03848
20000+
$0.03759
40000+
$0.0367
80000+
$0.03582