PDP SEO Portlet

LTL-403Y

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-403Y
Secondary Manufacturer Part#: LTL-403Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
2.5 mcd
4x2x7 mm
Rectangular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-55 to 100 °C
2
585 nm
2
4 x 2 x 7 mm
5 V
Uni-Color
104 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.04841
7000+
$0.04732
12000+
$0.04623
25000+
$0.04514
50000+
$0.04404