PDP SEO Portlet

LTL-403HR

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-403HR
Secondary Manufacturer Part#: LTL-403HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
3.7 mcd
4x2x7 mm
Rectangular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2
635 nm
2
4 x 2 x 7 mm
5 V
Uni-Color
104 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:28000  Mult:1000  
USD $:
28000+
$0.0282
56000+
$0.02756
112000+
$0.02692
224000+
$0.02629
448000+
$0.02565