LTL-30EFJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red | ||
| 569/657 nm | ||
| 19|5.6 mcd | ||
| GaP | ||
| 5x5x7.6 mm | ||
| Circular | ||
| 260 | ||
| 30/15 mA | ||
| 2.6 V | ||
| 100/40 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 3T-1 3/4 | ||
| 565, 697 nm | ||
| 3 | ||
| 5.85 x 5.85 x 8.6 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Bi-Color | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |