PDP SEO Portlet

LTL-30EDJ

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-30EDJ
Secondary Manufacturer Part#: LTL-30EDJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
576(Max)/590(Max) nm
29 mcd
5x5x7.5 mm
Circular
260
30/20 mA
2.6 V
100/60 mW
Through Hole
Right Angle
-55 to 100 °C
3
565, 585 nm
3
16 x 7.5 x 7.6 mm
5 V
Bi-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.15787
10000+
$0.15431
20000+
$0.15075
40000+
$0.14719
80000+
$0.14363