LTL-307Y
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307Y
Secondary Manufacturer Part#: LTL-307Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 29 mcd | ||
| Matte Tin | ||
| 5x5x7.6 mm | ||
| Circular | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2T-1 3/4 | ||
| 585 nm | ||
| 2 | ||
| 5.85 x 5.85 x 8.6 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |