PDP SEO Portlet

LTL-307P

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307P
Secondary Manufacturer Part#: LTL-307P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
657 nm
5.6 mcd
GaP
5x5x7.6 mm
Circular
260
15 mA
2.6 V
40 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
697 nm
2
5.85 x 5.85 x 8.6 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.03219
1000+
$0.03146
2000+
$0.03073
4000+
$0.03001
8000+
$0.02928