PDP SEO Portlet

LTL-307GLC

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307GLC
Secondary Manufacturer Part#: LTL-307GLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
3.7 mcd
5x5x7.6 mm
Circular
260
7 mA
2.2 V
20 mW
Through Hole
Top Mount
-55 to 100 °C
2
565 nm
2
5.85 x 5.85 x 8.6 mm
5 V
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.03298
2000+
$0.03224
4000+
$0.0315
8000+
$0.03075
16000+
$0.03001