PDP SEO Portlet

LTL-307GE

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307GE
Secondary Manufacturer Part#: LTL-307GE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
60 mcd
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
565 nm
2
5.85 x 5.85 x 19.1 mm
5 V
T-1 3/4
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:24000  Mult:500  
USD $:
24000+
$0.03392
48000+
$0.03315
96000+
$0.03238
192000+
$0.03162
384000+
$0.03086