PDP SEO Portlet

LTL-307ELC

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307ELC
Secondary Manufacturer Part#: LTL-307ELC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
3.7 mcd
5x5x7.6 mm
Circular
260
7 mA
2.2 V
20 mW
Through Hole
Top Mount
-55 to 100 °C
2
635 nm
2
5.85 x 5.85 x 8.6 mm
5 V
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:26000  Mult:500  
USD $:
26000+
$0.03059
52000+
$0.0299
104000+
$0.02921
208000+
$0.02852
416000+
$0.02783