PDP SEO Portlet

LTL-307C

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307C
Secondary Manufacturer Part#: LTL-307C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
638 nm
135 mcd
GaAlAs
5x5x7.6 mm
Circular
260
40 mA
2.4 V
100 mW
Through Hole
Top Mount
-40 to 100 °C
2
660 nm
2
5.8 x 5.8 x 12.1 mm
4 V
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:22000  Mult:500  
USD $:
22000+
$0.03604
44000+
$0.03523
88000+
$0.03442
176000+
$0.0336
352000+
$0.03279