PDP SEO Portlet

LTL-307AE

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307AE
Secondary Manufacturer Part#: LTL-307AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
602 nm
40 mcd
5x5x7.6 mm
Circular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
610 nm
2
5.85 x 5.85 x 8.6 mm
5 V
T-1 3/4
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25000  Mult:500  
USD $:
25000+
$0.03219
50000+
$0.03146
100000+
$0.03073
200000+
$0.03001
400000+
$0.02928