PDP SEO Portlet

LTL-293SJW

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-293SJW
Secondary Manufacturer Part#: LTL-293SJW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red
569/638 nm
40|90 mcd
Tin
GaAlAs
5x5x7.6 mm
Circular
260
30/40 mA
2.6/2.4 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
565, 660 nm
2
5.6 x 5.6 x 8.6 mm
T-1 3/4
Bi-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:14000  Mult:250  
USD $:
14000+
$0.15375
28000+
$0.15028
56000+
$0.14681
112000+
$0.14334
224000+
$0.13988