PDP SEO Portlet

LTL-2885G

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-2885G
Secondary Manufacturer Part#: LTL-2885G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
16 mcd
GaP
8.89x19.05x6.15 mm
Rectangular
260
25 mA
2.6 V
75 mW
Through Hole
Top Mount
-35 to 85 °C
16DIP
565 nm
16
20.16 x 10 x 6.15 mm
5 V
DIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2250  Mult:25  
USD $:
2250+
$0.60443
4500+
$0.57176
9000+
$0.5585
18000+
$0.55565
36000+
$0.5528