PDP SEO Portlet

LTL-2785Y

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-2785Y
Secondary Manufacturer Part#: LTL-2785Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
16 mcd
GaAsP
8.89x19.05x6.15 mm
Rectangular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-35 to 85 °C
16DIP
585 nm
16
20.16 x 10 x 6.15 mm
5 V
DIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
25+
$0.69626
50+
$0.68055
100+
$0.66484
200+
$0.64914
400+
$0.63344