LTL-2755Y
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-2755Y
Secondary Manufacturer Part#: LTL-2755Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 588 nm | ||
| 4.2 mcd | ||
| GaAsP | ||
| 8.89x8.89x6.15 mm | ||
| Square | ||
| 260 | ||
| 20 mA | ||
| 2.6 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -35 to 85 °C | ||
| 8DIP | ||
| 585 nm | ||
| 8 | ||
| 10 x 10 x 6.15 mm | ||
| 5 V | ||
| DIP | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |