LTL-2550G
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-2550G
Secondary Manufacturer Part#: LTL-2550G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 8 mcd | ||
| GaP | ||
| 3.76x19x6.22 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 2.6 V | ||
| 75 mW | ||
| Through Hole | ||
| Top Mount | ||
| -35 to 85 °C | ||
| 8DIP | ||
| 565 nm | ||
| 8 | ||
| 20.36 x 5.01 x 6.22 mm | ||
| 5 V | ||
| DIP | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |