PDP SEO Portlet

LTL-2500G

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-2500G
Secondary Manufacturer Part#: LTL-2500G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
4.2 mcd
GaP
3.81x8.89x6.15 mm
Rectangular
260
25 mA
2.6 V
75 mW
Through Hole
Top Mount
-35 to 85 °C
4DIP
565 nm
4
10 x 4.85 x 6.15 mm
5 V
DIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  2100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.3861
100+
$0.36938
200+
$0.3675
400+
$0.36562
800+
$0.36375