PDP SEO Portlet

LTL-1CHYE

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-1CHYE
Secondary Manufacturer Part#: LTL-1CHYE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
590 nm
40 mcd
3.1x3.1x4.1 mm
Circular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-55 to 100 °C
2
585 nm
2
3.8 x 3.8 x 5.2 mm
5 V
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.03671
10000+
$0.03588
20000+
$0.03505
40000+
$0.03422
80000+
$0.0334