PDP SEO Portlet

LTL-1CHEE

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-1CHEE
Secondary Manufacturer Part#: LTL-1CHEE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
19 mcd
3.1x3.1x4.1 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
635 nm
2
3.8 x 3.8 x 5.2 mm
5 V
T-1
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:29000  Mult:1000  
USD $:
29000+
$0.0278
58000+
$0.02717
116000+
$0.02654
232000+
$0.02592
464000+
$0.02529