PDP SEO Portlet

LTL-1BEHJ

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-1BEHJ
Secondary Manufacturer Part#: LTL-1BEHJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red Orange
573/625 nm
19 mcd
Matte Tin
3x3x4.15 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
3
565, 630 nm
3
4.05 x 4.05 x 5.15 mm
5 V
Bi-Color
75 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:18000  Mult:1000  
USD $:
18000+
$0.04389
36000+
$0.0429
72000+
$0.04191
144000+
$0.04092
288000+
$0.03993