LTL-1BEHJ-012
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-1BEHJ-012
Secondary Manufacturer Part#: LTL-1BEHJ-012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red Orange | ||
| 569/621 nm | ||
| 19 mcd | ||
| 3x3x4.15 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 3 | ||
| 565, 630 nm | ||
| 3 | ||
| 4.05 x 4.05 x 5.15 mm | ||
| 5 V | ||
| Bi-Color | ||
| 75 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |