PDP SEO Portlet

LTL-1BEDJ

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-1BEDJ
Secondary Manufacturer Part#: LTL-1BEDJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
573/590 nm
19 mcd
3x3x4.15 mm
Circular
260
30/20 mA
2.6 V
100/60 mW
Through Hole
Top Mount
-55 to 100 °C
3
565, 585 nm
3
4.05 x 4.05 x 5.15 mm
5 V
Bi-Color
75 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:16000  Mult:1000  
USD $:
16000+
$0.05014
32000+
$0.04901
64000+
$0.04788
128000+
$0.04675
256000+
$0.04562