PDP SEO Portlet

LTL-155GHA

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-155GHA
Secondary Manufacturer Part#: LTL-155GHA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
12.6 mcd
3.2x3.2x3.8 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Right Angle
-55 to 100 °C
2
565 nm
2
6.2 + 3.8 x 4.6 x 7.37 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
USD $:
10000+
$0.16239
20000+
$0.15873
40000+
$0.15507
80000+
$0.1514
160000+
$0.14774