PDP SEO Portlet

LTL-155EHA

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-155EHA
Secondary Manufacturer Part#: LTL-155EHA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
8.7 mcd
3x3x3.8 mm
Circular
30 mA
2.6 V
100 mW
Through Hole
Right Angle
-55 to 100 °C
2
635 nm
2
4.6 x 7.37 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
USD $:
10000+
$0.15162
11000+
$0.1482
21000+
$0.14478
50000+
$0.14136
100000+
$0.13794