PDP SEO Portlet

LTL-14CHJ

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-14CHJ
Secondary Manufacturer Part#: LTL-14CHJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red Orange
569/621 nm
4.8 mcd
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
565, 630 nm
2
3.2 x 3.2 x 4.45 mm
T-1
Bi-Color
200 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.05254
2000+
$0.05135
4000+
$0.05016
8000+
$0.04898
16000+
$0.0478