PDP SEO Portlet

LTL-14CDJ

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-14CDJ
Secondary Manufacturer Part#: LTL-14CDJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
569/588 nm
12.6|8.7 mcd
3x3x3.45 mm
Circular
260
30/20 mA
2.6 V
100/60 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1
565, 585 nm
2
3.2 x 3.2 x 4.45 mm
T-1
Bi-Color
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.14204
20000+
$0.13884
40000+
$0.13564
80000+
$0.13243
160000+
$0.12923