PDP SEO Portlet

LTL-1214A

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-1214A
Secondary Manufacturer Part#: LTL-1214A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
657 nm
1.1 mcd
2x2x4.5 mm
Circular
15 mA
2.6 V
40 mW
Through Hole
Top Mount
-55 to 100 °C
2
697 nm
2
4.8 x 2.5 x 8 mm
5 V
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.07275
20000+
$0.07111
40000+
$0.06947
80000+
$0.06783
160000+
$0.06619