LTL-10CHJ
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-10CHJ
Secondary Manufacturer Part#: LTL-10CHJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red Orange | ||
| 569/621 nm | ||
| 12.6|8.7 mcd | ||
| GaP|GaAsP | ||
| 3x3x4.25 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.6 V | ||
| 100 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2T-1 | ||
| 565, 630 nm | ||
| 2 | ||
| 4 x 4 x 5.25 mm | ||
| T-1 | ||
| Bi-Color | ||
| 72 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |