PDP SEO Portlet

LTL-10254W

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-10254W
Secondary Manufacturer Part#: LTL-10254W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
60 mcd
4.75x4.75x7.2 mm
Circular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-55 to 100 °C
2
585 nm
2
4.75 x 4.75 x 7.2 mm
5 V
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.03937
20000+
$0.03848
40000+
$0.03759
80000+
$0.0367
160000+
$0.03582