PDP SEO Portlet

LTL-10223WH91

LED Single Standard LED High Efficiency Red 623nm 30mA 2-Pin

Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-10223WH91
Secondary Manufacturer Part#: LTL-10223WH91
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
623 nm
60 mcd
Dome
260 °C
30 mA
2.6 V
100 mW
Through Hole
Right Angle
-55 to 100 °C
635 nm
2
6 x 15.6 x 6 mm
5 V
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.0798
20000+
$0.078
40000+
$0.0762
80000+
$0.0744
160000+
$0.0726