PDP SEO Portlet

LTD-6940HR

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTD-6940HR
Secondary Manufacturer Part#: LTD-6940HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
623 nm
2400 ucd
Matte Tin
260
25 mA
Through Hole
-35 to 85 °C
18DIP
635 nm
18
25 x 19.05 x 8 mm
DIP
8 mm
14.22 mm
8.13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  740.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:20  
USD $:
1000+
$0.665
2000+
$0.65
4000+
$0.635
8000+
$0.62
16000+
$0.605