PDP SEO Portlet

LTD-4708JR

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTD-4708JR
Secondary Manufacturer Part#: LTD-4708JR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
631 nm
650 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
10PDIP
639 nm
10
19.86 x 12.8 x 7 mm
PDIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  1008.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$1.3563
48+
$1.34945
96+
$1.3426
192+
$0.975
384+
$0.97