PDP SEO Portlet

LTD-4608JR

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTD-4608JR
Secondary Manufacturer Part#: LTD-4608JR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
631 nm
850 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
10PDIP
639 nm
10
19.86 x 12.8 x 7 mm
PDIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1008  Mult:24  
USD $:
1008+
$0.798
1056+
$0.78
2064+
$0.762
5040+
$0.744
10080+
$0.726