PDP SEO Portlet

LTD-4608JG

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTD-4608JG
Secondary Manufacturer Part#: LTD-4608JG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
572 nm
850 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
10DIP
571 nm
10
19.86 x 12.8 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:24  
USD $:
3000+
$0.60537
6000+
$0.58179
12000+
$0.5582
24000+
$0.53462
48000+
$0.52479