LTD-2601G-11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 569 nm | ||
| 2000 ucd | ||
| 260 | ||
| 25 mA | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 10DIP | ||
| 565 nm | ||
| 10 | ||
| 15.02 x 10 x 6.1 | ||
| Industrial | ||
| DIP | ||
| 6.1 mm | ||
| 7 mm | ||
| 4.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |