LTC-5653CB
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: LTC-5653CB
Secondary Manufacturer Part#: LTC-5653CB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 nm | ||
| 9000 ucd | ||
| 260 | ||
| 30 mA | ||
| Through Hole | ||
| -35 to 105 °C | ||
| 12DIP | ||
| 468 nm | ||
| 12 | ||
| 50.4 x 19 x 8 | ||
| Extended Industrial | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |