PDP SEO Portlet

LTC-4724G

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTC-4724G
Secondary Manufacturer Part#: LTC-4724G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
569 nm
2200 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
15DIP
565 nm
15
30.02 x 12.8 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1003  Mult:17  
USD $:
1003+
$1.61371
2006+
$1.58191
4012+
$1.57388
8024+
$1.56585
16048+
$1.55782