PDP SEO Portlet

LTC-2721JD

Segment LED Display Triple Common Cathode 3 Digit 27 LEDs High Efficiency Red 600ucd

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTC-2721JD
Secondary Manufacturer Part#: LTC-2721JD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.28 inch (7.0 mm) digit height
  • Continuous uniform segments
  • Low power requirement
  • Excellent characters appearance
  • High brightness & high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
Triple Common Cathode
640 nm
600 ucd
25 mA
Through Hole
3
27
-35 to 85 to 85 °C
16DIP
2.6 V
100 uA
656 nm
16
22.64 x 10 x 6.1 mm
5 V
DIP
6.1 mm
7 mm
4.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3960  Mult:22  
USD $:
3960+
$0.68714
7920+
$0.66271
15840+
$0.65934
31680+
$0.65598
63360+
$0.65262