PDP SEO Portlet

LSHD-7803

Manufacturer:Lite-On
Avnet Manufacturer Part #: LSHD-7803
Secondary Manufacturer Part#: LSHD-7803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
569 nm
1600 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
10DIP
565 nm
10
12.7 x 7.62 x 6.09 mm
DIP
5.08 mm
7.62 mm
3.94 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$0.61214
78+
$0.57905
156+
$0.56382
312+
$0.54936
624+
$0.53562