PDP SEO Portlet

HSDL-5420-031

Photodiode PIN Chip 875nm 0.5A/W Sensitivity 2-Pin SMT T/R

Manufacturer:Lite-On
Avnet Manufacturer Part #: HSDL-5420-031
Secondary Manufacturer Part#: HSDL-5420#031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Subminiature flat top and dome package
    • Size - 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity - 17 mW/sr
    • Speed - 40 ns
  • Wide range of drive currents
    • 500 µA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed - 7.5 ns
  • Flexible lead configurations
    • Surface mount or through hole

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: