PDP SEO Portlet

HSDL-4230

LED IrLED 875nm 2-Pin T-1 3/4 Bulk

Manufacturer:Lite-On
Avnet Manufacturer Part #: HSDL-4230
Secondary Manufacturer Part#: HSDL-4230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HSDL-4200 series of emitters are the first in a sequence of emitters that are aimed at high power, low forward voltage, and high speed. These emitters utilize the Transparent Substrate, double, Aluminum Gallium Arsenide (TS AlGaAs) LED technology. These devices are optimized for speed and efficiency at emission wavelengths of 875 nm. This material produces high radiant efficiency over a wide range of currents up to 500 mA peak current. The HSDL-4200 series of emitters are available in a choice of viewing angles, the HSDL-4230 at 17° and the HSDL-4220 at 30°. Both lamps are packaged in clear T-13/4 (5 mm) packages. The package design of these emitters is optimized for efficient power dissipation. Copper lead frames are used to obtain better thermal performance than the traditional steel lead frames. The wide angle emitter, HSDL-4220, is compatible with the IrDA SIR standard and can be used with the HSDL-1000 integrated SIR transceiver.

  • Very High Power TS AlGaAs Technology
  • 875 nm Wavelength
  • T-13/4 Package
  • Low Cost
  • Very High Intensity:
    • HSDL-4220 - 38 mW/sr
    • HSDL-4230 - 75 mW/sr
  • Choice of Viewing Angle:
    • HSDL-4220 - 30°
    • HSDL-4230 - 17°
  • Low Forward Voltage for Series Operation
  • High Speed: 40 ns Rise Times
  • Copper Lead frame for Improved Thermal and Optical Characteristics

Technical Attributes

Find Similar Parts

Description Value
Tin
260
100 mA
Through Hole
0 to 70 °C
2T-1 3/4
875 nm
2
5.8 x 5.8 x 8.7 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33446
2000+
$0.32782
4000+
$0.32311
8000+
$0.31853
16000+
$0.30938