PDP SEO Portlet

CNY17F-3

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %

Manufacturer:Lite-On
Avnet Manufacturer Part #: CNY17F-3
Secondary Manufacturer Part#: CNY17F-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17F-3 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It features 100% minimum CRT. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. The signal information including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

  • Long term stability
  • 5000Vrms Isolation test voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
150 mA
70 V
200@10mA %
5000 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  5395.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.19107
130+
$0.10927
260+
$0.1077
520+
$0.10628
1040+
$0.10312