PDP SEO Portlet

CNY17-4

Manufacturer:Lite-On
Avnet Manufacturer Part #: CNY17-4
Secondary Manufacturer Part#: CNY17-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
150 mA
70 V
320@10mA %
5000 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  35.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.13552
130+
$0.13024
260+
$0.12496
520+
$0.11968
1040+
$0.11748