PDP SEO Portlet

CNY17-3

Optocoupler Single Open Collector-OUT 5kVrms 6-Pin DIP

Manufacturer:Lite-On
Avnet Manufacturer Part #: CNY17-3
Secondary Manufacturer Part#: CNY17-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17-3 is a Phototransistor Output Optocoupler with base connection. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analogue applications such as CRT modulation.

  • Long term stability

Technical Attributes

Find Similar Parts

Description Value
5 us
1.45 V
60 mA
Matte Tin
260 °C
150 mA
70 V
200@10mA %
5000 Vrms
Through Hole
1
1
-55 to 100 to 100 °C
Open Collector
6DIP
6
7.3 x 6.5 x 3.5 mm
6 V
CNY17
DIP
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3735.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.11858
130+
$0.11396
260+
$0.10934
520+
$0.10472
1040+
$0.1028