PDP SEO Portlet

6N139

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N139
Secondary Manufacturer Part#: 6N139
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Tin
260
5000@0.5mA %
5000 Vrms
Surface Mount
1
-40 to 85 °C
DC
8DIP SMD
8
9.98 x 6.5 x 3.5 mm
DIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.24324
200+
$0.23841
400+
$0.23499
800+
$0.23166
1600+
$0.225