PDP SEO Portlet

6N138S

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N138S
Secondary Manufacturer Part#: 6N138S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Tin
260
2600@1.6mA %
5000 Vrms
Surface Mount
1
-40 to 85 °C
DC
8DIP SMD
8
9.98 x 6.5 x 3.5 mm
DIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.26143
4000+
$0.2473
8000+
$0.245
16000+
$0.24375
32000+
$0.2425